text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 96

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 32
Multiple Of: 32
Quantity Web Price
32 $28.23
64 $25.05
96 $24.77
128+ $24.56
Total:

$903.36

USD
Attributes
Attributes Table
Application Hospitality Lighting/Office/Retail Lighting
Color White
CCT 3500K
Form Square
Flux 1490lm
Module Efficacy 99lm/W
CRI 80
Power Dissipation 15W