text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 23

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $28.23
4 $27.12
20 $25.89
40 $25.38
125+ $24.56
Total:

$28.23

USD
Attributes
Attributes Table
Application Hospitality Lighting/Office/Retail Lighting
Color White
CCT 3500K
Form Square
Flux 1490lm
Module Efficacy 99lm/W
CRI 80
Power Dissipation 15W