text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 256

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 32
Multiple Of: 32
Quantity Web Price
32 $29.04
64 $25.77
96 $25.47
128+ $25.26
Total:

$929.28

USD
Attributes
Attributes Table
Application Hospitality Lighting/Office/Retail Lighting
Color White
CCT 3500K
Form Square
Flux 2000lm
Module Efficacy 100lm/W
CRI 80
Power Dissipation 19.5W