text.skipToContent text.skipToNavigation

Manufacturer Part #

929000792313

Fortimo™ LED DLM ES G1 NA 2000 lm 4000 K 80 CRI Downlight Module 840

Mfr. Name: Signify North America
Standard Pkg:
Date Code: 1742
Product Specification Section
Technical Attributes
Attributes Table
Application: Hospitality Lighting/Office/Retail Lighting
Color: White
CCT: 4000K
Form: Square
Flux: 2060lm
Module Efficacy: 103lm/W
CRI: 80
Power Dissipation: 19.5W
Pricing Section
Stock:
0
Minimum Order:
32
Multiple Of:
32
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$866.56
USD
Quantity
Web Price
32
$27.08
64
$26.54
96
$26.24
128+
$26.02