text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 26

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $29.04
4 $27.90
20 $26.63
40 $26.11
125+ $25.26
Total:

$29.04

USD
Attributes
Attributes Table
Application Hospitality Lighting/Office/Retail Lighting
Color White
CCT 4000K
Form Square
Flux 2060lm
Module Efficacy 103lm/W
CRI 80
Power Dissipation 19.5W