text.skipToContent text.skipToNavigation

Manufacturer Part #

929000832103

Fortimo™ LED SLM Tight 1100 lm 17 W 4000 K Spotlight Module (Global Version)

Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Hospitality Lighting/Retail Lighting
Color: White
CCT: 4000K
Form: Circular
Flux: 1100lm
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$339.80
USD
Quantity
Web Price
10
$33.98
30+
$32.67
Product Variant Information section