text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 20
Multiple Of: 20
Quantity Web Price
20 $8.92
80+ $8.63
Total:

$178.40

USD
Attributes
Attributes Table
Application Hospitality Lighting/Retail Lighting
Color White
CCT 3000K
Form Circular
Flux 2020lm
Module Efficacy 117lm/W