text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 30
Multiple Of: 30
Quantity Web Price
30 $14.81
60+ $14.65
Total:

$444.30

USD
Attributes
Attributes Table
Application Hospitality Lighting
Color White
CCT 3500K
Form Square
Flux 1100lm
Module Efficacy 104.3lm/W