text.skipToContent text.skipToNavigation

Manufacturer Part #

929001519906

Fortimo™ LED DLM Gen5 2000 lm 20 W 4000K 90 CRI Downlight Module 940 UL

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: High End Retail Shops
Color: White
CCT: 4000K
Form: Square
Flux: 2000lm
Module Efficacy: 106.6lm/W
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$1,205.70
USD
Quantity
Web Price
30+
$40.19
Product Variant Information section