text.skipToContent text.skipToNavigation

Manufacturer Part #

LSP05G240PX3316

LSP05G Series 240 V Brown Screw Mount LED Light Module

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Brown
Supply Voltage: 240V
Operating Temp Range: -45°C to +85°C
Storage Temperature Range: -45°C to +90°C
Dimension: 46.6 x 46.1 x 26 mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
150
Multiple Of:
15
Total
$1,666.50
USD
Quantity
Web Price
15
$13.51
45
$11.64
75
$11.41
150
$11.11
300+
$10.81
Product Variant Information section