text.skipToContent text.skipToNavigation

Manufacturer Part #

M2HH60DLTX750

M2H-H Module 5000K 70CRI 4500lm 130lm/W

ECAD Model:
Mfr. Name: HPWINNER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Environment: Outdoor - IP67
Color: Cool White
CCT: 5000K
CRI: 70
Minimum Flux: 4275lm
Typical Flux: 4500lm
Nominal Current: 700mA
Maximum Current: 1100mA
Typical Forward Voltage: 51.3V
Test Temperature: 60°C
Application 1: General Lighting
Dimensions: 275 x 75 mm
Has Integrated Heatsink: True
Has Integrated Optics: True
Has Integrated Driver: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.10
USD
Quantity
Web Price
1
$42.10
4
$39.36
15
$36.92
40
$35.21
100+
$33.68
Product Variant Information section