text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-17E4000-C-74-SE

Décor Food Vero SE 18 LES CoB Array 1750K 80 CRI min 3445 lm 35 V 4 SDCM

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Decor SE Series
Form: Circular
Color: White
Type of White: Warm
CRI: 80
CCT: 1750K
Typical Flux: 3445lm
Efficacy-Typ: 84lm/W
Forward (Drive) Current: 1170mA
Forward Voltage: 35V
Power Consumption: 41W
Board Dimension: Ø 36.2 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,179.00
USD
Quantity
Web Price
100
$11.79
200
$9.68
300
$9.53
400+
$9.43
Product Variant Information section