text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-17E4000-F-24

Décor Food Vero 18 LES CoB Array 1750K 80 CRI min 2254 lm 29.5 V 4 SDCM

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Decor Array
Form: Circular
Color: White
Type of White: Warm
CRI: 80
CCT: 1750K
Typical Flux: 2254lm
Efficacy-Typ: 73lm/W
Viewing Angle: 120°
Forward (Drive) Current: 1050mA
Forward Voltage: 29.5V
Power Consumption: 31W
Board Dimension: Ø 36.2 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,490.00
USD
Quantity
Web Price
100
$14.90
200
$12.23
300
$12.05
400+
$11.92
Product Variant Information section