text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-25E10K0-C-74

Décor Food Vero 29 LES CoB Array 2500K 80 CRI min 16487 lm 69.4 V 4 SDCM

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 1648
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Decor Array
Form: Circular
Color: White
Type of White: Warm
CRI: 80
CCT: 2500K
Typical Flux: 16487lm
Efficacy-Typ: 139lm/W
Forward (Drive) Current: 1710mA
Forward Voltage: 69.4V
Power Consumption: 118.7W
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$1,509.00
USD
Quantity
Web Price
50
$30.18
100
$24.86
150
$24.43
200+
$24.14
Product Variant Information section