text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-25E10K0-C-74-SE

Décor Food Vero SE 29 LES CoB Array 2500K 80 CRI min 16446 lm 69.4 V 4 SDCM

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Decor SE Series
Form: Circular
Color: White
Type of White: Warm
CRI: 80
CCT: 2500K
Typical Flux: 16446lm
Efficacy-Typ: 139lm/W
Forward (Drive) Current: 1710mA
Forward Voltage: 69.4V
Power Consumption: 118.7W
Board Dimension: Ø 49.2 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$1,514.00
USD
Quantity
Web Price
50
$30.28
100
$24.94
150
$24.52
200+
$24.22
Product Variant Information section