text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-25E10K0-D-74

Décor Food Vero 29 LES CoB Array 2500K 80 CRI min 10967 lm 37.6 V 4 SDCM

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Decor Array
Form: Circular
Color: White
Type of White: Warm
CRI: 80
CCT: 2500K
Typical Flux: 10967lm
Efficacy-Typ: 139lm/W
Forward (Drive) Current: 2100mA
Forward Voltage: 37.6V
Power Consumption: 79W
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$1,160.50
USD
Quantity
Web Price
50
$23.21
100
$19.12
150
$18.80
200+
$18.57
Product Variant Information section