text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-25E10K0-L-24

Décor Food Vero 29 LES CoB Array 2500K 80 CRI min 9298 lm 38 V 4 SDCM

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Decor Array
Form: Circular
Color: White
Type of White: Warm
CRI: 80
CCT: 2500K
Typical Flux: 9298lm
Efficacy-Typ: 117lm/W
Viewing Angle: 120°
Forward (Drive) Current: 2100mA
Forward Voltage: 38V
Power Consumption: 79.8W
Board Dimension: Ø 49.2 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$1,535.00
USD
Quantity
Web Price
50
$30.70
100
$25.29
150
$24.86
200+
$24.56
Product Variant Information section