text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-25E4000-D-74

Vero 18D Warm White LED Array 2500K 80 CRI min 4218 lm 29 V 4 SDCM

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Decor Array
Form: Circular
Color: White
Type of White: Warm
CRI: 80
CCT: 2500K
Typical Flux: 4218lm
Efficacy-Typ: 139lm/W
Forward (Drive) Current: 1050mA
Forward Voltage: 29V
Power Consumption: 30.5W
Board Dimension: Ø 36.2 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$907.00
USD
Quantity
Web Price
100
$9.07
200
$7.45
300
$7.34
400+
$7.26
Product Variant Information section