text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-25E4000-D-74-SE

Décor Food Vero SE 18 LES CoB Array 2500K 80 CRI min 4163 lm 29 V 4 SDCM

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Decor SE Series
Form: Circular
Color: White
Type of White: Warm
CRI: 80
CCT: 2500K
Typical Flux: 4163lm
Efficacy-Typ: 137lm/W
Forward (Drive) Current: 1050mA
Forward Voltage: 29V
Power Consumption: 30.5W
Board Dimension: Ø 36.2 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$909.00
USD
Quantity
Web Price
100
$9.09
200
$7.46
300
$7.35
400+
$7.27
Product Variant Information section