text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-27E1000-C-83-SE

Vero SE 10C (Gen 8), 2700K 80CRI, 160lm/W, 1500lm, 30.8mm x 0mm, 9.9mm LES

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 2141
Product Specification Section
Bridgelux BXRC-27E1000-C-83-SE - Technical Attributes
Attributes Table
Application: Architectural/Area/Education/Hospitality/Industrial/Office/Parking Lot/Residential/Retail/Roadway/Warehouse
Family: Vero SE Series
Form: Circular
Color: White
Type of White: Warm
CRI: 80
CCT: 2700K
Typical Flux: 1501lm
Efficacy-Typ: 163lm/W
Viewing Angle: 120°
Forward (Drive) Current: 1A
Test Current: 300mA
Forward Voltage: 30.7V
Board Dimension: Ø 30.8 mm
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$366.00
USD
Quantity
Web Price
100
$3.66
200
$3.60
400
$3.54
500
$3.52
1,500+
$3.41
Product Variant Information section