text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-27E4000-C-83-SE

Vero SE 18C (Gen 8), 2700K 80CRI, 170lm/W, 5900lm, 36.2mm x 0mm, 18.4mm LES

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code:
Product Specification Section
Bridgelux BXRC-27E4000-C-83-SE - Technical Attributes
Attributes Table
Application: Architectural/Area/Education/Hospitality/Industrial/Office/Parking Lot/Residential/Retail/Roadway/Warehouse
Family: Vero SE Series
Form: Circular
Color: White
Type of White: Warm
CRI: 80
CCT: 2700K
Typical Flux: 5945lm
Efficacy-Typ: 167lm/W
Viewing Angle: 120°
Forward (Drive) Current: 3A
Test Current: 1050mA
Forward Voltage: 33.9V
Power Consumption: 35.6W
Board Dimension: Ø 36.2 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$975.00
USD
Quantity
Web Price
1
$10.08
5
$9.96
25
$9.85
100
$9.75
250+
$9.60