text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-27E4000-F-23

VERO 18 LES (Light Emitting Surface) CoB Array 2700K 80 CRI min 3492 lm 3 SDCM

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 1835
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Warm
CRI: 80
CCT: 2700K
Typical Flux: 3492lm
Efficacy-Typ: 124lm/W
Viewing Angle: 120°
Forward (Drive) Current: 1050mA
Forward Voltage: 29.5V
Power Consumption: 31W
Board Dimension: Ø 36.2 mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,249.00
USD
Quantity
Web Price
100
$12.49
200
$10.25
300
$10.10
400+
$9.99