text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-27G1000-B-23

VERO 10 LES (Light Emitting Surface) CoB Array 2700K 90 CRI min 910 lm 3 SDCM

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 1824
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Star
Color: White
Type of White: Warm
CRI: 90
CCT: 2700K
Typical Flux: 910lm
Efficacy-Typ: 98lm/W
Viewing Angle: 120°
Forward (Drive) Current: 350mA
Forward Voltage: 26.5V
Power Consumption: 9.3W
Pricing Section
Global Stock:
55
USA:
55
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.88
USD
Quantity
Web Price
1
$3.88
20
$3.51
75
$3.35
200
$3.24
750+
$3.10