text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-27G1000-C-73-SE

VERO SE 10 Series 2700K 90 CRI min 1456 lm 35 V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 2104
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero SE Series
Form: Circular
Color: White
Type of White: Warm
CRI: 90
CCT: 2700K
Typical Flux: 1456lm
Efficacy-Typ: 116lm/W
Forward (Drive) Current: 360mA
Forward Voltage: 35V
Power Consumption: 12.6W
Board Dimension: Ø 30.8 mm
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$441.00
USD
Quantity
Web Price
100
$4.41
200
$3.65
400
$3.56
500+
$3.53