text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-27G1000-D-73-SE

VERO SE 10 Series 2700K 90 CRI min 1061 lm 26 V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code:
Product Specification Section
Bridgelux BXRC-27G1000-D-73-SE - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero SE Series
Form: Circular
Color: White
Type of White: Warm
CRI: 90
CCT: 2700K
Typical Flux: 1061lm
Efficacy-Typ: 117lm/W
Forward (Drive) Current: 350mA
Forward Voltage: 26V
Power Consumption: 9.1W
Board Dimension: Ø 30.8 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$264.00
USD
Quantity
Web Price
100
$2.64
300
$2.58
400
$2.56
1,000
$2.50
1,500+
$2.45