text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-27G2000-B-72

VERO 13 GEN 7 Series 2700K 90 CRI min 1936 lm 35 V 2 SDCM Warm White LED Array

Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Warm
CRI: 90
CCT: 2700K
Flux-Typ: 1936lm
Efficacy-Typ: 123lm/W
Forward (Drive) Current: 450mA
Forward Voltage: 35V
Power Consumption: 15.8W
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$393.00
USD
Quantity
Web Price
100+
$3.93
Product Variant Information section