text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-27G4000-B-73

VERO 18 GEN 7 Series 2700K 90 CRI min 3870 lm 35 V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 1903
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Warm
CRI: 90
CCT: 2700K
Typical Flux: 3870lm
Efficacy-Typ: 123lm/W
Forward (Drive) Current: 900mA
Forward Voltage: 35V
Power Consumption: 31.5W
Board Dimension: Ø 36.2 mm
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$865.00
USD
Quantity
Web Price
100
$8.65
200
$7.10
300
$6.99
400+
$6.92