text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-27H2000-C-73-SE

Décor Ultra Vero SE 13 LES CoB Array 2700K 97 CRI min 2505 lm 35 V 3 SDCM

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 2109
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Decor SE Series
Form: Circular
Color: White
Type of White: Warm
CRI: 97
CCT: 2700K
Typical Flux: 2505lm
Efficacy-Typ: 114lm/W
Forward (Drive) Current: 630mA
Forward Voltage: 35V
Power Consumption: 22.1W
Board Dimension: Ø 36.2 mm
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.83
USD
Quantity
Web Price
1
$9.83
10
$8.35
40
$7.56
125
$6.97
400+
$6.42