text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-27H2000-C-83-SE

Vero SE 13C (Gen 8), 2700K 97CRI, 140lm/W, 2400lm, 36.2mm x 0mm, 13.4mm LES

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 2142
Product Specification Section
Bridgelux BXRC-27H2000-C-83-SE - Technical Attributes
Attributes Table
Application: Architectural/Area/Education/Hospitality/Industrial/Office/Parking Lot/Residential/Retail/Roadway/Warehouse
Family: Vero SE Series
Form: Circular
Color: White
Type of White: Warm
CRI: 97
CCT: 2700K
Typical Flux: 2010lm
Efficacy-Typ: 120lm/W
Viewing Angle: 120°
Forward (Drive) Current: 1.75A
Test Current: 0.5A
Forward Voltage: 33.4V
Power Consumption: 16.7W
Board Dimension: Ø 36.2 mm
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$599.00
USD
Quantity
Web Price
100
$5.99
200
$5.96
300
$5.94
400
$5.93
500+
$5.89