text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-30E1000-C-73

VERO 10 GEN 7 Series 3000K 80 CRI min 1890 lm 35 V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Star
Color: White
Type of White: Warm
CRI: 80
CCT: 3000K
Typical Flux: 1890lm
Efficacy-Typ: 150lm/W
Forward (Drive) Current: 360mA
Forward Voltage: 35V
Power Consumption: 12.6W
Pricing Section
Global Stock:
157
USA:
157
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.50
USD
Quantity
Web Price
1
$4.50
20
$4.07
75
$3.89
200
$3.76
750+
$3.60