text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-30E10K0-D-73

VERO 29 GEN 7 Series 3000K 80 CRI min 12597 lm 38.7V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 2012
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Warm
CRI: 80
CCT: 3000K
Typical Flux: 12597lm
Efficacy-Typ: 155lm/W
Forward (Drive) Current: 2100mA
Forward Voltage: 38.7V
Power Consumption: 81.3W
Board Dimension: Ø 49.2 mm
Pricing Section
Global Stock:
52
USA:
52
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$25.78
USD
Quantity
Web Price
1
$25.78
5
$23.93
20
$22.44
50
$21.51
125+
$20.62