
Manufacturer Part #
BXRC-30E2000-D-73-SE
VERO SE 13 Series 3000K 80 CRI min 2415 lm 31.8 V 3 SDCM Warm White LED Array
Product Specification Section
Bridgelux BXRC-30E2000-D-73-SE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bridgelux BXRC-30E2000-D-73-SE - Technical Attributes
Attributes Table
Application: | Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight |
Family: | Vero SE Series |
Form: | Circular |
Color: | White |
Type of White: | Warm |
CRI: | 80 |
CCT: | 3000K |
Typical Flux: | 2415lm |
Efficacy-Typ: | 152lm/W |
Forward (Drive) Current: | 500mA |
Forward Voltage: | 31.8V |
Power Consumption: | 15.9W |
Board Dimension: | Ø 36.2 mm |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
100
$6.29
200
$5.20
300
$5.12
500+
$5.03
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray