text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-30E4000-B-73-SE

VERO SE 18 Series 3000K 80 CRI min 4819 lm 35 V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 2131
Product Specification Section
Bridgelux BXRC-30E4000-B-73-SE - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero SE Series
Form: Circular
Color: White
Type of White: Warm
CRI: 80
CCT: 3000K
Typical Flux: 4819lm
Efficacy-Typ: 153lm/W
Forward (Drive) Current: 900mA
Forward Voltage: 35V
Power Consumption: 31.5W
Board Dimension: Ø 36.2 mm
Pricing Section
Global Stock:
76
USA:
76
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.84
USD
Quantity
Web Price
1
$6.84
10
$6.77
30
$6.71
125
$6.65
300+
$6.55