text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-30E4000-D-73-SE

VERO SE 18 Series 3000K 80 CRI min 4658 lm 29 V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code:
Product Specification Section
Bridgelux BXRC-30E4000-D-73-SE - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero SE Series
Form: Circular
Color: White
Type of White: Warm
CRI: 80
CCT: 3000K
Typical Flux: 4658lm
Efficacy-Typ: 153lm/W
Forward (Drive) Current: 1050mA
Forward Voltage: 29V
Power Consumption: 30.5W
Board Dimension: Ø 36.2 mm
Pricing Section
Global Stock:
0
USA:
0
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$683.00
USD
Quantity
Web Price
100
$6.83
200
$6.80
300
$6.78
400
$6.77
500+
$6.72