text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-30E4000-F-23

VERO 18 LES (Light Emitting Surface) CoB Array 3000K 80 CRI min 3662 lm 3 SDCM

Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Warm
CRI: 80
CCT: 3000K
Flux-Typ: 3662lm
Efficacy-Typ: 131lm/W
Viewing Angle: 120°
Forward (Drive) Current: 1050mA
Forward Voltage: 29.5V
Power Consumption: 31W
Board Dimension: Ø 36.2 mm
Mounting Method: Screw Mount
Pricing Section
Stock:
200
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,178.00
USD
Quantity
Web Price
100
$11.78
200
$9.67
300
$9.52
400+
$9.42
Product Variant Information section