text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-30G1000-B-73-SE

VERO SE 10 Series 3000K 90 CRI min 1133 lm 35 V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 1651
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero SE Series
Form: Circular
Color: White
Type of White: Warm
CRI: 90
CCT: 3000K
Typical Flux: 1133lm
Efficacy-Typ: 120lm/W
Forward (Drive) Current: 270mA
Forward Voltage: 35V
Power Consumption: 9.5W
Board Dimension: Ø 30.8 mm
Pricing Section
Global Stock:
1,400
Germany (Online Only):
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$282.00
USD
Quantity
Web Price
100
$2.82
300
$2.39
500
$2.35
1,000
$2.31
2,000+
$2.26