text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-30G10K0-C-73-SE

VERO SE 29 Series 3000K 90 CRI min 15221 lm 69.4 V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 2102
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero SE Series
Form: Circular
Color: White
Type of White: Warm
CRI: 90
CCT: 3000K
Typical Flux: 15221lm
Efficacy-Typ: 128lm/W
Forward (Drive) Current: 1710mA
Forward Voltage: 69.4V
Power Consumption: 118.7W
Board Dimension: Ø 49.2 mm
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$1,544.50
USD
Quantity
Web Price
50
$30.89
100
$25.44
150
$25.01
200+
$24.71