text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-30G10K0-D-72

VERO 29 GEN 7 Series 3000K 90 CRI min 10150 lm 38.7V 2 SDCM Warm White LED Array

Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Warm
CRI: 90
CCT: 3000K
Flux-Typ: 10150lm
Efficacy-Typ: 125lm/W
Forward (Drive) Current: 2100mA
Forward Voltage: 38.7V
Power Consumption: 81.3W
Board Dimension: Ø 49.2 mm
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$882.00
USD
Quantity
Web Price
50+
$17.64
Product Variant Information section