text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-30G10K0-L-23

VERO 29 LES (Light Emitting Surface) CoB Array 3000K 90 CRI min 8540 lm 3 SDCM

Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 1936
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Warm
CRI: 90
CCT: 3000K
Flux-Typ: 8540lm
Efficacy-Typ: 107lm/W
Viewing Angle: 120°
Forward (Drive) Current: 2100mA
Forward Voltage: 38V
Power Consumption: 79.8W
Board Dimension: Ø 49.2 mm
Pricing Section
Stock:
600
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,361.50
USD
Quantity
Web Price
50
$27.23
100
$22.43
150
$22.05
200+
$21.78
Product Variant Information section