text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-30G2000-B-73-SE

VERO SE 13 Series 3000K 90 CRI min 1968 lm 35 V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code:
Product Specification Section
Bridgelux BXRC-30G2000-B-73-SE - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero SE Series
Form: Circular
Color: White
Type of White: Warm
CRI: 90
CCT: 3000K
Typical Flux: 1968lm
Efficacy-Typ: 125lm/W
Forward (Drive) Current: 450mA
Forward Voltage: 35V
Power Consumption: 15.8W
Board Dimension: Ø 36.2 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$418.00
USD
Quantity
Web Price
1
$4.48
15
$4.31
50
$4.18
150
$4.07
500+
$3.84