text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-30G2000-C-73

VERO 13 GEN 7 Series 3000K 90 CRI min 2811 lm 35 V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Warm
CRI: 90
CCT: 3000K
Typical Flux: 2811lm
Efficacy-Typ: 127lm/W
Forward (Drive) Current: 630mA
Forward Voltage: 35V
Power Consumption: 22.1W
Board Dimension: Ø 36.2 mm
Pricing Section
Global Stock:
98
USA:
98
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.21
USD
Quantity
Web Price
1
$7.21
15
$6.49
40
$6.25
150
$5.94
400+
$5.72