text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-30G2000-D-73

VERO 13 GEN 7 Series 3000K 90 CRI min 2045 lm 31.8 V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 2038
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Warm
CRI: 90
CCT: 3000K
Typical Flux: 2045lm
Efficacy-Typ: 129lm/W
Forward (Drive) Current: 500mA
Forward Voltage: 31.8V
Power Consumption: 15.9W
Board Dimension: Ø 36.2 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$523.00
USD
Quantity
Web Price
1
$6.02
15
$5.46
50
$5.23
150
$5.03
500+
$4.82