text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-30G4000-C-83-SE

Vero SE 18C (Gen 8), 3000K 90CRI, 140lm/W, 5100lm, 36.2mm x 0mm, 18.4mm LES

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
Bridgelux BXRC-30G4000-C-83-SE - Technical Attributes
Attributes Table
Application: Architectural/Area/Education/Hospitality/Industrial/Office/Parking Lot/Residential/Retail/Roadway/Warehouse
Family: Vero SE Series
Form: Circular
Color: White
Type of White: Warm
CRI: 90
CCT: 3000K
Typical Flux: 5128lm
Efficacy-Typ: 144lm/W
Viewing Angle: 120°
Forward (Drive) Current: 3A
Test Current: 1050mA
Forward Voltage: 33.9V
Power Consumption: 35.6W
Board Dimension: Ø 36.2 mm
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$784.00
USD
Quantity
Web Price
100+
$7.84
Product Variant Information section