text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-35E4000-D-73

VERO 18 GEN 7 Series 3500K 80 CRI min 4845 lm 29 V 3 SDCM Warm White LED Array

Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 1947
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Warm
CRI: 80
CCT: 3500K
Flux-Typ: 4845lm
Efficacy-Typ: 159lm/W
Forward (Drive) Current: 1050mA
Forward Voltage: 29V
Power Consumption: 30.5W
Board Dimension: Ø 36.2 mm
Pricing Section
Stock:
70
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$40.35
USD
Quantity
Web Price
1
$40.35
10
$21.07
30
$15.45
125
$10.33
300+
$8.07