text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-35G1000-D-72

VERO 10 GEN 7 Series 3500K 90 CRI min 1174 lm 35 V 2 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 2111
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Star
Color: White
Type of White: Warm
CRI: 90
CCT: 3500K
Typical Flux: 1174lm
Efficacy-Typ: 129lm/W
Forward (Drive) Current: 350mA
Forward Voltage: 26V
Power Consumption: 9.1W
Pricing Section
Global Stock:
172
USA:
172
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.09
USD
Quantity
Web Price
1
$4.09
25
$3.67
75
$3.53
250
$3.39
750+
$3.27