text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-40A2001-C-23

Décor Class A Vero 13 LES CoB Array 4000K 93 CRI typ 1740 lm 32.3 V 3 SDCM

Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Hospitality Lighting/Retail Lighting
Family: Vero Decor Array
Form: Circular
Color: White
Type of White: Neutral
CRI: 93
CCT: 4000K
Flux-Typ: 1740lm
Efficacy-Typ: 108lm/W
Viewing Angle: 120°
Forward (Drive) Current: 500mA
Forward Voltage: 32.3V
Power Consumption: 16.2W
Board Dimension: Ø 36.2 mm
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$712.00
USD
Quantity
Web Price
100
$7.12
200
$6.85
300
$6.83
400
$6.81
500+
$6.80
Product Variant Information section