text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-40E1000-C-73

VERO 10 GEN 7 Series 4000K 80 CRI min 1947 lm 35V 3 SDCM Neutral White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 2024
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Star
Color: White
Type of White: Neutral
CRI: 80
CCT: 4000K
Typical Flux: 1947lm
Efficacy-Typ: 155lm/W
Forward (Drive) Current: 360mA
Forward Voltage: 35V
Power Consumption: 12.6W
Pricing Section
Global Stock:
27
USA:
27
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.78
USD
Quantity
Web Price
1
$4.78
20
$4.32
75
$4.13
200
$3.99
750+
$3.82