text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-40E1000-D-73

VERO 10 GEN 7 Series 4000K 80 CRI min 1420 lm 26V 3 SDCM Neutral White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 1842
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Star
Color: White
Type of White: Neutral
CRI: 80
CCT: 4000K
Typical Flux: 1420lm
Efficacy-Typ: 156lm/W
Forward (Drive) Current: 350mA
Forward Voltage: 26V
Power Consumption: 9.1W
Pricing Section
Global Stock:
52
USA:
52
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.68
USD
Quantity
Web Price
1
$3.68
25
$3.31
100
$3.17
250
$3.08
1,000+
$2.94