text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-40E10K0-D-73-SE

VERO SE 29 Series 4000K 80 CRI 12687 lm 37.6 V 3 SDCM Neutral White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 2212
Product Specification Section
Bridgelux BXRC-40E10K0-D-73-SE - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero SE Series
Form: Circular
Color: White
Type of White: Neutral
CRI: 80
CCT: 4000K
Typical Flux: 12687lm
Efficacy-Typ: 161lm/W
Forward (Drive) Current: 2100mA
Forward Voltage: 37.6V
Power Consumption: 79W
Board Dimension: Ø 49.2 mm
Pricing Section
Global Stock:
1,391
USA:
1,391
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$874.00
USD
Quantity
Web Price
50
$17.48
100
$17.39
150
$17.33
200
$17.29
250+
$17.17