text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-40E2000-C-23

VERO 13 LES (Light Emitting Surface) CoB Array 4000K 80 CRI min 1984 lm 3 SDCM

Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 1851
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Neutral
CRI: 80
CCT: 4000K
Flux-Typ: 1984lm
Efficacy-Typ: 127lm/W
Viewing Angle: 120°
Forward (Drive) Current: 500mA
Forward Voltage: 32.3V
Power Consumption: 16.2W
Board Dimension: Ø 36.2 mm
Mounting Method: Screw Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$599.00
USD
Quantity
Web Price
100
$5.99
200
$4.95
300
$4.88
400
$4.83
500+
$4.79
Product Variant Information section